Digital temperature sensor with a 9-bit resolution, offering precise temperature measurements. Operating across a wide range from -55°C to 125°C, this surface-mount component features an SOP-8 package and a 3V to 5.5V supply voltage. It includes a digital serial interface for data communication and a switch/digital output for temperature threshold indication.
Sign in to ask questions about the National Semiconductor LM75BIM-3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM75BIM-3/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 9 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM75BIM-3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.