The LM7806CT is a fixed linear voltage regulator with a nominal output voltage of 6V and a maximum output current of 1A. It has a maximum input voltage of 25V and a minimum input voltage of 8V. The regulator operates within a temperature range of 0°C to 125°C and has a maximum dropout voltage of 2.3V. It is available in a TO-220 package with 3 pins.
National Semiconductor LM7806CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7806CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.