The LM7808CK is a fixed linear voltage regulator with a nominal output voltage of 8V and a maximum output current of 1A. It has a maximum input voltage of 25V and a maximum operating temperature of 125°C. The regulator has a fixed output voltage with a tolerance of 5% and a dropout voltage of 3.9V. It is available in a TO-204/-3 package.
National Semiconductor LM7808CK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.9 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.16 |
| Load Regulation-Max | 0.16 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7808CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.