Fixed positive linear voltage regulator IC, offering a stable 5V output with a maximum output current of 0.1A. Features a wide input voltage range from 7V to 20V, with an absolute maximum input of 35V. Achieves tight output voltage regulation within 4.75V to 5.25V, exhibiting a maximum line regulation of 0.075% and load regulation of 0.06%. Housed in an 8-terminal SOIC package (R-PDSO-G8) with a nominal dropout voltage of 2V, operating from 0°C to 125°C.
Sign in to ask questions about the National Semiconductor LM78L05ACM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM78L05ACM/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.075 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM78L05ACM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.