The LM78L12ACM is an 8-pin SOIC-8 linear voltage regulator from National Semiconductor. It has a fixed output voltage of 12V with a maximum output current of 0.1A and a voltage tolerance of 5%. The regulator operates over a temperature range of 0 to 125C and has a dropout voltage of 2.5V. It can handle an input voltage of up to 35V and has a maximum line regulation of 0.18% and a maximum load regulation of 0.1%.
Sign in to ask questions about the National Semiconductor LM78L12ACM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM78L12ACM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.18 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM78L12ACM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.