The LM78L15ACM is a linear voltage regulator with a fixed output voltage of 15V, a maximum output current of 0.1A, and a voltage tolerance of 5%. It has a maximum operating temperature of 125°C and is packaged in a SOIC-8 package. The regulator has a dropout voltage of 2.5V and a line regulation of 0.25% and a load regulation of 0.15%. It can handle an input voltage up to 30V and has a maximum input voltage absolute of 35V.
Sign in to ask questions about the National Semiconductor LM78L15ACM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM78L15ACM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM78L15ACM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.