The LM78M05CDT is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It has a maximum input voltage of 25V and a maximum operating temperature of 125°C. The regulator is packaged in a TO-252 package with 3 pins. It has a fixed output voltage with a tolerance of 5% and a dropout voltage of 2.2V. The LM78M05CDT is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the National Semiconductor LM78M05CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM78M05CDT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 6.1 |
| Length | 6.58 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.2 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM78M05CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.