The LM78M05CP is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.5A. It has a maximum voltage tolerance of 5% and a dropout voltage of 2.2V. The device operates over a temperature range of -40°C to 125°C and can withstand an input voltage of up to 35V. The LM78M05CP has a maximum line regulation of 0.1% and a maximum load regulation of 0.1%.
National Semiconductor LM78M05CP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.