The LM7915MWC is a single output linear regulator with a nominal output voltage of -15V and a maximum output current of 1.5A. It has a fixed output voltage and operates over a temperature range of 0°C to 125°C. The device has a maximum input voltage of 35V and a maximum line regulation of 0.05% and load regulation of 0.2%. It is packaged in a TO-220 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM7915MWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | -15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7915MWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.