The LM79L12ACMX is a linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 0.1A. It operates over a temperature range of -40°C to 125°C and is packaged in a plastic SOIC-8 package. The device has a fixed output voltage and a maximum input voltage of 35V. It also features a maximum line regulation of 0.045% and a maximum load regulation of 0.1%.
Sign in to ask questions about the National Semiconductor LM79L12ACMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM79L12ACMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 12 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.045 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM79L12ACMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.