Dual operational amplifier IC featuring a 13 MHz unity gain bandwidth and 12 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 7000 µV and a minimum voltage gain of 1000. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V, supporting a maximum supply voltage of 27V. The component is housed in an 8-terminal MSOP-8 package.
Sign in to ask questions about the National Semiconductor LM8272MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM8272MMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 27 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 2.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 13000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM8272MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.