The LM828M5/NOPB is an industrial-grade DC/DC controller from National Semiconductor, designed for use in a variety of applications. It features a single function and operates over an input voltage range of 1.8 to 5.5 volts. The device is packaged in a LSSOP package and has a maximum operating temperature of 85 degrees Celsius. The LM828M5/NOPB is suitable for use in industrial environments, with a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the National Semiconductor LM828M5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM828M5/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM828M5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.