14-channel power supply management circuit, PDSO24 package (TSSOP-24, JEDEC R-PDSO-G24) with 24 terminals. Features a nominal supply voltage of 3.3V, with a maximum of 3.8V and a minimum of 2.8V. Operates across an automotive temperature grade from -40°C to 125°C. This integrated circuit offers 14 channels for power management functions.
National Semiconductor LM87CIMTX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.