The LM96000CIMT/NOPB is a 24-channel power management IC from National Semiconductor. It operates over a temperature range of 0°C to 85°C and has a supply voltage range of 3.3V to 3.6V. The device is packaged in a 24-pin TSSOP package with a width of 4.4mm and a length of 7.8mm. The LM96000CIMT/NOPB is a single-function device with 24 terminals and a dual terminal position.
Sign in to ask questions about the National Semiconductor LM96000CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM96000CIMT/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM96000CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.