The LMC1983CIN is a dual audio IC from National Semiconductor, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin DIP package, measuring 15.24mm in width and 35.725mm in length. It operates within a supply voltage range of 6-12V and has a maximum supply current of 25mA. The LMC1983CIN is suitable for industrial applications.
National Semiconductor LMC1983CIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 25 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC1983CIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.