The LMC1983CIV is a dual-channel audio IC from National Semiconductor, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and is available in a 28-pin QCCJ package. The device operates within a supply voltage range of 6 to 12 volts and has a maximum supply current of 25 milliamps. It is designed for industrial temperature applications and is suitable for use in a variety of audio-related applications.
National Semiconductor LMC1983CIV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 25 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC1983CIV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.