Industrial-grade 8-terminal timer IC for rectangular pulse generation up to 3 MHz. Features analog waveform generation with a single function. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 5V and a maximum of 12V. Housed in an 8-pin SOP package (JEDEC R-PDSO-G8) measuring 3.9mm x 4.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LMC555CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC555CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC555CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.