Precision timer IC for rectangular pulse generation, operating from 1.5V to 12V supply. Features a maximum operating frequency of 3 MHz and an industrial temperature grade, suitable for applications from -40°C to 85°C. This 8-terminal device, housed in an SOP-8 package, offers a single timer function with dual terminal positioning for versatile analog waveform generation.
Sign in to ask questions about the National Semiconductor LMC555CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC555CM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC555CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.