This is an 8-terminal, industrial-grade timer IC designed for analog waveform generation. It operates within a supply voltage range of 1.5V to 12V, with a nominal supply voltage of 5V. The component features a maximum operating frequency of 3 MHz and a temperature grade of industrial, functioning between -40°C and 85°C. It is housed in an MSOP-8 package, conforming to the S-PDSO-G8 JEDEC standard.
Sign in to ask questions about the National Semiconductor LMC555CMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC555CMMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC555CMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.