Precision timer IC for analog waveform generation, operating from 1.5V to 12V with a 5V nominal supply. Features a maximum operating frequency of 3 MHz and an industrial temperature grade, functioning between -40°C and 85°C. This 8-terminal device utilizes a PDSO8 package with dimensions of 4.9mm length and 3.9mm width, conforming to R-PDSO-G8 standards.
Sign in to ask questions about the National Semiconductor LMC555CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC555CMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC555CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.