The LMC555CN is an 8-pin DIP clock generator IC with a temperature grade of industrial, operating between -40°C and 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 12V, with a minimum supply voltage of 1.5V. The device has a single function and is packaged in a DIP-8 format with a width of 7.62mm and a length of 9.817mm.
Sign in to ask questions about the National Semiconductor LMC555CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC555CN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC555CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.