IC TELECOM, TONE DECODER CIRCUIT, PDIP8, PLASTIC, DIP-8, Telecom Signaling Circuit
Sign in to ask questions about the National Semiconductor LMC567CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC567CN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.3 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC567CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.