Industrial-grade operational amplifier featuring a 1.3 MHz unity gain bandwidth and a 1.5 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 700 µV and a maximum bias current of 2.5 nA. It operates from a ±5V nominal supply voltage, with limits up to ±8V, and consumes a maximum supply current of 0.95 mA. Packaged in an 8-pin PDIP plastic DIP, this micropower device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the National Semiconductor LMC6001AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC6001AIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.95 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 2.5e-8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.5e-8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| Slew Rate-Min | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC6001AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.