Dual operational amplifier IC featuring a 0.1 MHz bandwidth and 3000 µV maximum input offset voltage. This industrial-grade, 8-terminal device operates from -40°C to 85°C with a nominal supply voltage of 5V and a maximum limit of 16V. It offers a minimum voltage gain of 100,000, a nominal slew rate of 0.02 V/µs, and a nominal common-mode reject ratio of 75. The voltage-feedback architecture includes frequency compensation and low-bias characteristics, with a maximum supply current of 51 mA.
National Semiconductor LMC6042AIM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 51 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.02 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC6042AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.