Dual operational amplifier featuring a 1.3 MHz unity gain bandwidth and a 1.5 V/µs nominal slew rate. This industrial-grade IC offers a maximum input offset voltage of 1300 µV and a minimum voltage gain of 35,000. Designed with a voltage-feedback architecture, it operates within a supply voltage range of 5V nominal up to 16V maximum. The component is housed in an 8-terminal PDSO package with a nominal width of 3.9mm and length of 4.9mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the National Semiconductor LMC6082IM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC6082IM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1300 |
| Average Bias Current-Max (IIB) | 0.000004 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 35000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC6082IM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.