Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a nominal supply voltage of 2.2V, with a maximum operating temperature of 85°C and a minimum of -40°C, suitable for industrial applications. Key specifications include a maximum input offset voltage of 8000 µV, a unity gain bandwidth of 9.5 MHz, and a minimum voltage gain of 4000. This micropower device is housed in an 8-terminal PDSO8 (MSOP-8) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LMC6442IMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Supply Current-Max | 3.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.000004 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.0022 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 9.5 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.0022 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC6442IMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.