Industrial-grade operational amplifier with a 0.6 MHz unity gain bandwidth and 0.7 V/µs slew rate. Features a maximum input offset voltage of 6000 µV and an average bias current of 64 pA. This 5-terminal, PDSO5 packaged IC operates from a 2.7V nominal supply voltage, with a maximum supply voltage limit of 16V. Designed with a voltage-feedback architecture and frequency compensation, it offers a minimum voltage gain of 6000 and a common-mode rejection ratio of 70.
Sign in to ask questions about the National Semiconductor LMC7101AIM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC7101AIM5/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.71 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.000064 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 6000 |
| Unity Gain BW-Nom | 600 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Slew Rate-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC7101AIM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.