Industrial-grade operational amplifier featuring a 0.6 MHz unity gain bandwidth and 0.7 V/µs slew rate. This single-function, 5-terminal device offers a maximum input offset voltage of 9000 µV and a minimum voltage gain of 6000. Operating across a -40°C to 85°C temperature range, it supports supply voltages from 2.7V to 16V with a maximum supply current of 1.71 mA. The voltage-feedback architecture and SOT-23 package (PDSO5) ensure compact integration.
Sign in to ask questions about the National Semiconductor LMC7101BIM5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC7101BIM5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.71 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.000064 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 6000 |
| Unity Gain BW-Nom | 600 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Slew Rate-Min | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC7101BIM5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.