5-pin operational amplifier featuring a 0.6 MHz unity gain bandwidth and 0.7 V/µs slew rate. This industrial-grade IC offers a maximum input offset voltage of 9000 µV and a minimum voltage gain of 6000. It operates with a nominal supply voltage of 2.7V, a maximum supply current of 1.71mA, and a supply voltage limit up to 16V. The component is housed in a 5-terminal SOT-23 package, measuring 2.92mm in length and 1.6mm in width, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor LMC7101BIM5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC7101BIM5X/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.71 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.000064 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 6000 |
| Unity Gain BW-Nom | 600 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Slew Rate-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC7101BIM5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.