The LMC7215IM5/NOPB is an industrial-grade comparator from National Semiconductor with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It has a 5-pin package type of LSSOP, TSOP5/6, with dimensions of 1.6mm width and 2.92mm length. The comparator has a single function and a maximum supply voltage of 10V. It also has a maximum input offset voltage of 8000mV and a maximum average bias current of 1uA.
Sign in to ask questions about the National Semiconductor LMC7215IM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC7215IM5/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.001 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC7215IM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.