The LMC7215IMX/NOPB industrial comparator from National Semiconductor operates over a temperature range of -40°C to 85°C. It features a single comparator function with a supply voltage of 2.7V and a maximum supply voltage limit of 10V. The device has a maximum supply current of 1uA and an input offset voltage of 8mV. The comparator is packaged in an 8-pin SOP package with a width of 3.899mm and a length of 4.902mm.
Sign in to ask questions about the National Semiconductor LMC7215IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC7215IMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.001 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC7215IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.