The LMC7221AIM5/NOPB is a comparator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin package type of LSSOP, TSOP5/6, .11, 37. The device has a supply voltage of 5V and a maximum supply voltage of 16V. The comparator has a maximum input offset voltage of 8000 and an average bias current of 4e-8 A.
Sign in to ask questions about the National Semiconductor LMC7221AIM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC7221AIM5/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.018 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 4e-8 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC7221AIM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.