The LMC7221AIM5X is a 5-pin industrial comparator from National Semiconductor with a temperature range of -40 to 85°C. It operates on a dual supply voltage of 0V and 5V, with a maximum supply current of 18mA. The comparator has a maximum input offset voltage of 8mV and an average bias current of 4nA. It is packaged in a SOT-23 package, measuring 1.6mm in width and 2.92mm in length.
Sign in to ask questions about the National Semiconductor LMC7221AIM5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMC7221AIM5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.018 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 4e-8 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC7221AIM5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.