Automotive-grade peripheral driver IC featuring complementary output polarity and PWM control. This 11-terminal, ZFM11 package component operates from a 12V to 55V supply voltage, with a nominal 42V. It supports a maximum operating temperature of 125°C and a minimum of -40°C, offering standard input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LMD18200T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 42 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 55 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMD18200T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.