The LMD18400N is a 20-pin dual driver IC from National Semiconductor, designed for use in buffer or inverter based peripheral driver applications. It operates over a supply voltage range of 7 to 28V and has a maximum supply current of 15mA. The device is packaged in a 20-pin PDIP package and has a temperature grade of OTHER, with an operating temperature range of -25 to 85°C. The LMD18400N is a gated input device, making it suitable for use in a variety of applications.
National Semiconductor LMD18400N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | GATED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMD18400N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.