The LMF100CCWM is a dual-function active filter from National Semiconductor, featuring a commercial temperature range of 0°C to 70°C. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin R-PDSO-G20 package, measuring 7.5mm in width and 12.8mm in length. It operates within a supply voltage range of 2V to 7.5V, with a nominal supply voltage of 5V. The LMF100CCWM is suitable for use in active filter applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |