The LMH0030VS is a commercial-grade quad operational amplifier from National Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. The device has a maximum supply current of 110mA and is packaged in a 10mm x 10mm TQFP-64 package. The LMH0030VS is a specialized IC designed for consumer applications.
Sign in to ask questions about the National Semiconductor LMH0030VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMH0030VS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 110 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH0030VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.