Analog transmission interface IC featuring a single-function equalizer. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V and maximum supply current of 0.1A. Housed in a 20-terminal, 4mm x 4mm quad flat package with JEDEC code S-XQCC-N20.
Sign in to ask questions about the National Semiconductor LMH0344SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMH0344SQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH0344SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.