RF/Microwave Detector, 50 MHz - 4000 MHz RF/MICROWAVE LINEAR DETECTOR, 10 dBm INPUT POWER-MAX, MICRO SMD, 6 PIN
National Semiconductor LMH2100TM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 9.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH2100TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.