The LMH6504MM/NOPB is an 8-channel dual analog-to-digital converter with a JEDEC package code of S-PDSO-G8. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.5V to 6V. The device is available in an 8-pin TSSOP package with a width and length of 3mm each.
Sign in to ask questions about the National Semiconductor LMH6504MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMH6504MM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH6504MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.