The LMH6559MF is a buffer amplifier from National Semiconductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin SOT-23 package and operates on a nominal supply voltage of 5 volts with a maximum supply current of 17 milliamps. The amplifier has a maximum input offset voltage of 25 millivolts and an average bias current of 14 microamps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LMH6559MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 17 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 25000 |
| Average Bias Current-Max (IIB) | 14 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4580 |
| Neg Supply Voltage Limit-Max | -6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH6559MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.