5-pin buffer amplifier IC designed for industrial temperature ranges (-40°C to 85°C). Features a nominal supply voltage of 5V (with a maximum limit of 6.5V) and a negative nominal supply voltage of -5V (with a maximum limit of -6.5V). Offers a maximum input offset voltage of 25000µV and a maximum average bias current of 14nA. This component boasts a nominal slew rate of 4580V/µs and a maximum supply current of 17mA. Packaged in a 5-terminal SOT-23 (JEDEC R-PDSO-G5) with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LMH6559MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 17 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 25000 |
| Average Bias Current-Max (IIB) | 14 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4580 |
| Neg Supply Voltage Limit-Max | -6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH6559MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.