The LMK01010ISQ/NOPB is an industrial-grade clock driver from National Semiconductor, operating within a temperature range of -40°C to 85°C. This device features a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.45V and 3.15V, respectively. It has a maximum output current of 0.5mA and is packaged in a 48-pin HVQCCN package.
Sign in to ask questions about the National Semiconductor LMK01010ISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMK01010ISQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | CLOCK DRIVER |
| Family | 01010 |
| Max I(ol) | 0.0005 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMK01010ISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.