The LMK02000ISQ is a 48-terminal industrial clock generator from National Semiconductor, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 3.15V and 3.45V. The device is packaged in a 7x7mm LLP-48 format, with a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
National Semiconductor LMK02000ISQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |