The LMK03000ISQX/NOPB is an industrial-grade clock generator IC from National Semiconductor, operating within a temperature range of -40 to 85 degrees Celsius. It features a 48-terminal quad package with a VQCCN footprint. The device is designed to function within a supply voltage range of 3.15 to 3.45 volts. The LMK03000ISQX/NOPB is a type of clock generator and other peripheral IC, suitable for industrial applications.
Sign in to ask questions about the National Semiconductor LMK03000ISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMK03000ISQX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMK03000ISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.