Automotive-grade operational amplifier featuring a 3 MHz unity gain bandwidth and 4 V/µs slew rate. This 5-terminal, single-function IC offers a low input offset voltage of 60 µV maximum and a high common-mode reject ratio of 130 dB nominal. Designed with a voltage-feedback architecture, it operates across a wide temperature range of -40°C to 125°C and supports a nominal supply voltage of 5V. The component is housed in a compact PDSO5 (SOT-23) package.
Sign in to ask questions about the National Semiconductor LMP2011MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMP2011MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.8 |
| Input Offset Voltage-Max | 60 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP2011MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.