Automotive-grade operational amplifier featuring a 3 MHz bandwidth and 60 µV maximum input offset voltage. This single-function, voltage-feedback amplifier offers a 17.78 kΩ minimum voltage gain and a 4 V/µs nominal slew rate. It operates within a -40°C to 125°C temperature range and requires a 5V nominal supply voltage. Packaged in a 5-pin SOT-23 (PDSO5) with a 1.6mm width and 2.92mm length, this ROHS compliant component is designed for low-offset and low-bias applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LMP2011MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMP2011MF/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.8 |
| Input Offset Voltage-Max | 60 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP2011MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.