The LMP2012MM is a dual-channel operational amplifier from National Semiconductor, designed for automotive applications. It operates from a 5V supply voltage with a maximum current draw of 3mA. The device features a temperature grade of AUTOMOTIVE and is packaged in an MSOP-8 package. The op amp has a slew rate of 4V/us and a unity gain bandwidth of 3kHz. It also offers low offset voltage and common-mode rejection ratio, making it suitable for a variety of applications.
Sign in to ask questions about the National Semiconductor LMP2012MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMP2012MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.8 |
| Input Offset Voltage-Max | 60 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP2012MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.