Dual operational amplifier featuring a 2.5 MHz unity gain bandwidth and voltage-feedback architecture. This IC offers a wide operating temperature range of -40°C to 125°C and is housed in an 8-terminal SOIC-8 package (R-PDSO-G8). Key specifications include a maximum supply voltage of 6.6V, a nominal supply voltage of 5V, and a maximum supply current of 2.5mA. The device boasts low-offset and low-bias characteristics with a maximum input offset voltage of 520µV and a maximum bias current of 1nA at 25°C.
Sign in to ask questions about the National Semiconductor LMP7702MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMP7702MA/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 520 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 138 |
| Voltage Gain-Min | 50100 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6.6 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP7702MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.