Dual operational amplifier IC featuring a 14 MHz unity gain bandwidth and 8.3 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 430 µV and a maximum bias current of 0.0001 A. Operating across an automotive temperature range of -40°C to 125°C, it is housed in an 8-terminal MSOP-8 package. Nominal supply voltage is 2.5 V, with a maximum limit of 6 V, and a maximum supply current of 4.1 mA.
National Semiconductor LMP7716MME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 4.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 430 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 8.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 14000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP7716MME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.